Part Details for 691343710004 by Wurth Elektronik
Overview of 691343710004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 691343710004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7247
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg Rohs Compliant: Yes |Wurth Elektronik 691343710004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$3.3600 / $5.0800 | Buy Now |
DISTI #
732-691343710004-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK PLUG, VER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
137 In Stock |
|
$2.8520 / $4.5000 | Buy Now |
DISTI #
710-691343710004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 4P Vertical 24-12AWG RoHS: Compliant | 31 |
|
$2.8500 / $4.5000 | Buy Now |
Part Details for 691343710004
691343710004 CAD Models
691343710004 Part Data Attributes:
|
691343710004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691343710004
Wurth Elektronik
Serie 3437 - 5.00mm Vertical with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |