There are no models available for this part yet.
Overview of 691344410002 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 691344410002 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691344410002-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
197 In Stock |
|
$2.1620 / $3.6400 | Buy Now | |
DISTI #
710-691344410002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 15A 2P Right Angle 24-12AWG RoHS: Compliant | 79 |
|
$2.1600 / $3.6400 | Buy Now | |
DISTI #
74396105
|
RS | Terminal block, 7.62mm pitch, horizontal with flanges, 12-24 AWG 2 Pins | Wurth Elektronik 691344410002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.8300 / $3.6800 | Buy Now |
CAD Models for 691344410002 by Wurth Elektronik
Part Data Attributes for 691344410002 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|