Part Details for 691344410003 by Wurth Elektronik
Overview of 691344410003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 691344410003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691344410003-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
137 In Stock |
|
$3.3180 / $5.5800 | Buy Now |
DISTI #
710-691344410003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 15A 3P Right Angle 24-12AWG RoHS: Compliant | 110 |
|
$3.3100 / $5.5900 | Buy Now |
DISTI #
74396107
|
RS | Terminal block, 7.62mm pitch, horizontal with flanges, 12-24 AWG 3 Pins | Wurth Elektronik 691344410003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$4.3500 / $5.6500 | Buy Now |
Part Details for 691344410003
691344410003 CAD Models
691344410003 Part Data Attributes
|
691344410003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691344410003
Wurth Elektronik
Serie 3444 - 7.62mm Horizontal w. Hook on Back Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |