Part Details for 691344510004 by Wurth Elektronik
Overview of 691344510004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691344510004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3791
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg Rohs Compliant: Yes |Wurth Elektronik 691344510004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 205 |
|
$5.1200 / $8.1700 | Buy Now |
DISTI #
732-691344510004-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
99 In Stock |
|
$4.3290 / $7.2900 | Buy Now |
DISTI #
710-691344510004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 15A 4P Right Angle 24-12AWG RoHS: Compliant | 138 |
|
$4.1600 / $7.2600 | Buy Now |
DISTI #
74395556
|
RS | Terminal block, 5.08mm pitch, horizontal with hook, 12-24 AWG 4 Pins | Wurth Elektronik 691344510004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$5.6500 / $7.3300 | Buy Now |
Part Details for 691344510004
691344510004 CAD Models
691344510004 Part Data Attributes
|
691344510004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691344510004
Wurth Elektronik
Serie 3445 - 5.08mm Horizontal with Hook on Back Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |