Part Details for 691344710003 by Wurth Elektronik
Overview of 691344710003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 691344710003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7249
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg Rohs Compliant: Yes |Wurth Elektronik 691344710003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$2.4300 / $3.5800 | Buy Now |
DISTI #
732-691344710003-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
198 In Stock |
|
$2.0680 / $3.1600 | Buy Now |
DISTI #
710-691344710003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.5mmPitch 3P Plug Rising Cage RoHS: Compliant | 124 |
|
$2.0600 / $3.1600 | Buy Now |
DISTI #
57F1899
|
Bürklin Elektronik | Socket header, 3 pole, pitch 5 mm, straight, green, 691344710003 Min Qty: 1 | 40 |
|
$2.0570 / $3.1498 | Buy Now |
Part Details for 691344710003
691344710003 CAD Models
691344710003 Part Data Attributes
|
691344710003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691344710003
Wurth Elektronik
Serie 3447 - 5.00mm Horizontal CAB Entry Plug with Hook on Back Side WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |