There are no models available for this part yet.
Overview of 691345410004 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 691345410004 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691345410004-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK PLUG, HOR Min Qty: 80 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1860 | Buy Now | |
DISTI #
710-691345410004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.62mm Pitch Plug Rising Cage 4P RoHS: Compliant | 80 |
|
$4.3800 / $7.3900 | Buy Now | |
DISTI #
74396215
|
RS | Terminal block, 7.62mm, hotizontal flanges, hook on back side, 4 Pins | Wurth Elektronik 691345410004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$5.7500 / $7.4600 | Buy Now |
CAD Models for 691345410004 by Wurth Elektronik
Part Data Attributes for 691345410004 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|