Part Details for 691345410006 by Wurth Elektronik
Overview of 691345410006 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 691345410006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691345410006-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK PLUG, HOR Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8280 | Buy Now |
DISTI #
710-691345410006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.62mm Pitch Plug Rising Cage 6P RoHS: Compliant | 45 |
|
$4.3900 / $5.2900 | Buy Now |
DISTI #
57F1909
|
Bürklin Elektronik | Socket header, 6 pole, pitch 7.62 mm, straight, green, 691345410006 Min Qty: 1 | 25 |
|
$6.2376 / $10.5032 | Buy Now |
Part Details for 691345410006
691345410006 CAD Models
691345410006 Part Data Attributes
|
691345410006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691345410006
Wurth Elektronik
Serie 3454 - 7.62mm Horizontal w. Flanges and Hook on Back Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |