Part Details for 691345510003 by Wurth Elektronik
Overview of 691345510003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 691345510003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691345510003-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
73 In Stock |
|
$3.0770 / $5.1800 | Buy Now |
DISTI #
710-691345510003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 3 Posi 15+/-17A Right Angle RoHS: Compliant | 0 |
|
$3.0700 / $5.1800 | Order Now |
DISTI #
57F1912
|
Bürklin Elektronik | Socket header, 3 pole, pitch 5.08 mm, straight, green, 691345510003 Min Qty: 1 | 30 |
|
$3.0649 / $5.1653 | Buy Now |
Part Details for 691345510003
691345510003 CAD Models
691345510003 Part Data Attributes
|
691345510003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691345510003
Wurth Elektronik
Serie 3455 - 5.08mm Horizontal with Flanges & Hook on Back Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |