Part Details for 691345710012 by Wurth Elektronik
Overview of 691345710012 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 691345710012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691345710012-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$6.7280 / $8.8500 | Buy Now |
DISTI #
710-691345710012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.5mmPitch 12P Plug Rising Cage RoHS: Compliant | 40 |
|
$4.7300 / $5.1800 | Buy Now |
DISTI #
74395391
|
RS | Terminal block, 5.00mm, hotizontal CAB plug, flanges, hook on back side, 12 Pin | Wurth Elektronik 691345710012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40 |
|
$4.8900 / $5.6900 | Buy Now |
Part Details for 691345710012
691345710012 CAD Models
691345710012 Part Data Attributes
|
691345710012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691345710012
Wurth Elektronik
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |