There are no models available for this part yet.
Overview of 691346000003B by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691346000003B by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK3794
|
Newark | Terminal Block, Pluggable, 3Pos, 20Awg Rohs Compliant: Yes |Wurth Elektronik 691346000003B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.1000 / $2.2600 | Buy Now | |
DISTI #
732-691346000003B-ND
|
DigiKey | TERM BLOCK PLUG 3POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
1124 In Stock |
|
$1.9550 / $2.1700 | Buy Now | |
DISTI #
710-691346000003B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL Scrlss Psh-In 2.5mm Pit Bk Vert 3P RoHS: Compliant | 1781 |
|
$1.9500 / $2.1700 | Buy Now |
CAD Models for 691346000003B by Wurth Elektronik
Part Data Attributes for 691346000003B by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|