Part Details for 691348300004 by Wurth Elektronik
Overview of 691348300004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691348300004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4370
|
Newark | Terminal Block, Pluggable, 4Pos, 14Awg Rohs Compliant: Yes |Wurth Elektronik 691348300004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$2.1700 / $3.4400 | Buy Now |
DISTI #
732-10091-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$1.8310 / $3.0500 | Buy Now |
DISTI #
710-691348300004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 8A 4Po Straight RoHS: Compliant | 459 |
|
$1.8300 / $3.0500 | Buy Now |
DISTI #
74395250
|
RS | Terminal block, 3.81mm, reversed gender plug, vertical, 14-30AWG, 4 Pins | Wurth Elektronik 691348300004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.3700 / $3.0800 | Buy Now |
Part Details for 691348300004
691348300004 CAD Models
691348300004 Part Data Attributes
|
691348300004
Wurth Elektronik
Buy Now
|
Compare Parts:
691348300004
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |