Part Details for 691348300006 by Wurth Elektronik
Overview of 691348300006 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691348300006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10093-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
176 In Stock |
|
$2.7580 / $4.5900 | Buy Now |
DISTI #
710-691348300006
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 8A 6Po Straight RoHS: Compliant | 10 |
|
$2.7500 / $4.6900 | Buy Now |
DISTI #
74395252
|
RS | Terminal block, 3.81mm, reversed gender plug, vertical, 14-30AWG, 6 Pins | Wurth Elektronik 691348300006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$3.6500 / $4.7400 | Buy Now |
Part Details for 691348300006
691348300006 CAD Models
691348300006 Part Data Attributes
|
691348300006
Wurth Elektronik
Buy Now
|
Compare Parts:
691348300006
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |