Part Details for 691348300007 by Wurth Elektronik
Overview of 691348300007 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691348300007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691348300007-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK PLUG, VER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
183 In Stock |
|
$3.6390 / $5.3600 | Buy Now |
DISTI #
710-691348300007
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch Plug Rising Cage 7P RoHS: Compliant | 164 |
|
$2.5600 / $3.3300 | Buy Now |
DISTI #
57F1940
|
Bürklin Elektronik | Socket header, 7 pole, pitch 3.81 mm, straight, green, 691348300007 Min Qty: 1 | 55 |
|
$3.6252 / $5.3520 | Buy Now |
Part Details for 691348300007
691348300007 CAD Models
691348300007 Part Data Attributes
|
691348300007
Wurth Elektronik
Buy Now
|
Compare Parts:
691348300007
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |