-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1468
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Screw, Rated Current:20A, Rated Voltage:300Vrohs Compliant: Yes |Wurth Elektronik 691351500003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1049 |
|
$1.7600 / $2.1400 | Buy Now |
DISTI #
732-2041-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3410 In Stock |
|
$1.3020 / $1.9100 | Buy Now |
DISTI #
710-691351500003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 3P Right Angle RoHS: Compliant | 2087 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
1641953
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 1003 |
|
$1.2704 / $2.1672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691351500003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691351500003
Wurth Elektronik
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 691351500003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691351500003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ0351530000G | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | 691351500003 vs TJ0351530000G |
EB1508-03-500 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 691351500003 vs EB1508-03-500 |
TJ03715000J0G | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691351500003 vs TJ03715000J0G |
EB1508-03-000 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 691351500003 vs EB1508-03-000 |