-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 351 - 5.08mm Vertical WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1470
|
Newark | Pluggable Terminal Block, 5, 300 V, 12 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Wurth Elektronik 691351500005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$2.5600 / $3.3800 | Buy Now |
DISTI #
732-2043-ND
|
DigiKey | TERM BLOCK PLUG 5POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
326 In Stock |
|
$2.1240 / $2.9300 | Buy Now |
DISTI #
710-691351500005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 5P Right Angle RoHS: Compliant | 527 |
|
$2.1400 / $2.9300 | Buy Now |
DISTI #
1641956
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 207 |
|
$2.7073 / $3.0531 | Buy Now |
DISTI #
1641956
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 7 |
|
$1.9844 / $3.2781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691351500005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691351500005
Wurth Elektronik
Serie 351 - 5.08mm Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 691351500005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691351500005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020006-G051B01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691351500005 vs 20020006-G051B01LF |
20020006-G051B01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691351500005 vs 20020006-G051B01LF |