Part Details for 691351500013 by Wurth Elektronik
Overview of 691351500013 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 691351500013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691351500013-ND
|
DigiKey | TERM BLOCK PLUG 13POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
60 In Stock |
|
$5.4690 / $7.1900 | Buy Now |
DISTI #
710-691351500013
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20Amps Vertical RoHS: Compliant | 45 |
|
$5.1000 / $7.2000 | Buy Now |
DISTI #
74395883
|
RS | Terminal block, 5.08mm, vertical, 300V, pluggable, 12-24 AWG, 13 Pins | Wurth Elektronik 691351500013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 60 |
|
$5.6000 / $7.2700 | Buy Now |
Part Details for 691351500013
691351500013 CAD Models
691351500013 Part Data Attributes
|
691351500013
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691351500013
Wurth Elektronik
Serie 351 - 5.08mm Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |