691351700002
Wurth Elektronik
Description: Serie 3517 - 5.00mm Horizontal with hook on wire Side WR-TBL

Overview of 691351700002 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 691351700002 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 16T1551
Newark Pluggable Terminal Block, 2, 300 V, 15 A, 5 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Wurth Elektronik 691351700002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 242
  • 1 $1.4900
  • 10 $1.3500
  • 25 $1.2700
  • 50 $1.1900
  • 100 $1.0800
  • 500 $0.9680
$0.9680 / $1.4900 Buy Now
DISTI # 732-2781-ND
DigiKey TERM BLOCK PLUG 2POS 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk 594
In Stock
  • 1 $1.3100
  • 10 $1.1820
  • 50 $1.0220
  • 100 $0.9140
  • 250 $0.8590
  • 500 $0.8050
$0.8050 / $1.3100 Buy Now
DISTI # 710-691351700002
Mouser Electronics Pluggable Terminal Blocks WR-TBL 300VAC 15A 2P Right Angle RoHS: Compliant 296
  • 1 $1.3200
  • 10 $1.1800
  • 50 $1.0200
  • 100 $0.9140
  • 240 $0.8590
  • 480 $0.8050
  • 1,200 $0.8040
$0.8040 / $1.3200 Buy Now
DISTI # 71071964
RS 3517 Series 5mm Pitch Straight Pluggable Term Block, Plug, Cable Mount, 2 Way | Wurth Elektronik 691351700002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 20
  • 1 $1.3300
  • 10 $1.2000
  • 25 $1.1300
  • 50 $1.0900
  • 100 $1.0500
$1.0500 / $1.3300 Buy Now

CAD Models for 691351700002 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 691351700002 by Wurth Elektronik

691351700002
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Würth Elektronik
Additional Feature
STANDARD: UL 94V-0, PA66
Fastening Method
SCREW
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
2
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CUL; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 691351700002
    Wurth Elektronik
    Serie 3517 - 5.00mm Horizontal with hook on wire Side WR-TBL
    VS

Alternate Parts for 691351700002

This table gives cross-reference parts and alternative options found for 691351700002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691351700002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC200-50002 Barrier Strip Terminal Block SPC Multicomp 691351700002 vs MC200-50002

Related Parts for 691351700002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 691351700002 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 691351700002 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 691351700002 would you like to use for your alert(s)?
  • Please alert me when 691351700002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 691351700002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 691351700002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 691351700002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 691351700002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 691351700002 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: