Part Details for 691352410006 by Wurth Elektronik
Overview of 691352410006 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691352410006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2821-ND
|
DigiKey | TERM BLOCK PLUG 6POS 7.62MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
188 In Stock |
|
$2.4840 / $3.8100 | Buy Now |
DISTI #
710-691352410006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 6P Straight RoHS: Compliant | 24 |
|
$2.4800 / $3.8100 | Buy Now |
DISTI #
74396120
|
RS | Terminal block, 7.62mm pitch, horizontal with hook, 12-24 AWG, 6 Pins | Wurth Elektronik 691352410006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 70 |
|
$2.9900 / $3.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 70 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 56 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 691352410006
691352410006 CAD Models
691352410006 Part Data Attributes
|
691352410006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691352410006
Wurth Elektronik
Serie 3524 - 7.62mm Horizontal w. Hook on Wire Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |