Part Details for 691352510003 by Wurth Elektronik
Overview of 691352510003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691352510003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1474
|
Newark | Pluggable Terminal Block, 3, 300 V, 15 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Wurth Elektronik 691352510003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$1.7200 / $1.9900 | Buy Now |
DISTI #
732-2047-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
186 In Stock |
|
$1.2744 / $1.7500 | Buy Now |
DISTI #
710-691352510003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 3P Straight 24-12AWG RoHS: Compliant | 475 |
|
$1.5200 / $1.7600 | Buy Now |
DISTI #
71071970
|
RS | 352 Series 5.08mm Pitch Straight Pluggable Term Block, Plug, Cable Mount, 3 Way | Wurth Elektronik 691352510003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$1.4000 / $1.7800 | Buy Now |
Part Details for 691352510003
691352510003 CAD Models
691352510003 Part Data Attributes
|
691352510003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691352510003
Wurth Elektronik
Serie 352 - 5.08mm Horizontal with Hook on Wire Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 691352510003
This table gives cross-reference parts and alternative options found for 691352510003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691352510003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020109-G021A01LF | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691352510003 vs 20020109-G021A01LF |