Part Details for 691352710006 by Wurth Elektronik
Overview of 691352710006 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 691352710006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2779-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
385 In Stock |
|
$2.4840 / $3.8100 | Buy Now |
DISTI #
710-691352710006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 6P Straight 24-12AWG RoHS: Compliant | 357 |
|
$2.4800 / $3.8100 | Buy Now |
DISTI #
SMC-691352710006
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 660 |
|
RFQ | |
DISTI #
57F2038
|
Bürklin Elektronik | Socket header, 6 pole, pitch 5 mm, angled, green, 691352710006 Min Qty: 1 | 50 |
|
$2.4757 / $3.7940 | Buy Now |
Part Details for 691352710006
691352710006 CAD Models
691352710006 Part Data Attributes
|
691352710006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691352710006
Wurth Elektronik
Serie 3527 - 5.00mm Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |