Part Details for 691353500010 by Wurth Elektronik
Overview of 691353500010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691353500010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691353500010-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK PLUG, VER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
23 In Stock |
|
$6.8360 / $11.5100 | Buy Now |
DISTI #
710-691353500010
|
Mouser Electronics | Headers & Wire Housings 311 300VAC 20A 10Pos Straight RoHS: Compliant | 38 |
|
$6.8300 / $11.5100 | Buy Now |
DISTI #
74395694
|
RS | Terminal block, 5.08mm pitch, vertical screwless, 12-26 AWG, 10 Pins | Wurth Elektronik 691353500010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40 |
|
$8.9500 / $11.6300 | Buy Now |
Part Details for 691353500010
691353500010 CAD Models
691353500010 Part Data Attributes
|
691353500010
Wurth Elektronik
Buy Now
|
Compare Parts:
691353500010
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |