Part Details for 691353500018 by Wurth Elektronik
Overview of 691353500018 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691353500018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691353500018-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK PLUG, VER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$11.7350 / $19.7600 | Buy Now |
DISTI #
710-691353500018
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 18 Pos 10+/-10.5A Vertical RoHS: Compliant | 0 |
|
$11.7300 / $19.7700 | Order Now |
DISTI #
74395702
|
RS | Terminal block, 5.08mm pitch, vertical screwless, 12-26 AWG, 18 Pins | Wurth Elektronik 691353500018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15 |
|
$15.8300 / $20.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | 16 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for 691353500018
691353500018 CAD Models
691353500018 Part Data Attributes
|
691353500018
Wurth Elektronik
Buy Now
|
Compare Parts:
691353500018
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |