There are no models available for this part yet.
Overview of 691357300010B by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Automotive
Price & Stock for 691357300010B by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691357300010B-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, D Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5270 | Buy Now | |
DISTI #
710-691357300010B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch PCB Header 10P RoHS: Compliant | 50 |
|
$5.0800 / $7.4900 | Buy Now | |
DISTI #
74394645
|
RS | Terminal blcok, 3.81mm pitch, double level vertical male with flanges, 10 Pins | Wurth Elektronik 691357300010B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $4.7900 | RFQ | |
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.6000 / $11.2000 | Buy Now | ||
Quest Components | 8 |
|
$7.5000 / $15.0000 | Buy Now |
CAD Models for 691357300010B by Wurth Elektronik
Part Data Attributes for 691357300010B by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|