Part Details for 691358710002 by Wurth Elektronik
Overview of 691358710002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691358710002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2909
|
Newark | Barrier Strip Terminal Block |Wurth Elektronik 691358710002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $1.6900 | Buy Now |
DISTI #
710-691358710002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 7A 2Po Straight 22-18AWG RoHS: Compliant | 33 |
|
$1.2100 / $2.0200 | Buy Now |
DISTI #
74395530
|
RS | Terminal block, 5.08mm pitch, horizontal IDC plug, 18-22 AWG, 2 Pins | Wurth Elektronik 691358710002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$1.6100 / $2.0400 | Buy Now |
Part Details for 691358710002
691358710002 CAD Models
691358710002 Part Data Attributes
|
691358710002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691358710002
Wurth Elektronik
Serie 3587 - 5.08mm Horizontal IDC Plug WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |