Part Details for 691358710003 by Wurth Elektronik
Overview of 691358710003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691358710003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10078-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$1.7870 / $2.9700 | Buy Now |
DISTI #
710-691358710003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 7A 3Po Straight 22-18AWG RoHS: Compliant | 70 |
|
$1.7800 / $2.9800 | Buy Now |
DISTI #
74395531
|
RS | Terminal block, 5.08mm pitch, horizontal IDC plug, 18-22 AWG, 3 Pins | Wurth Elektronik 691358710003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.3200 / $3.0100 | Buy Now |
Part Details for 691358710003
691358710003 CAD Models
691358710003 Part Data Attributes
|
691358710003
Wurth Elektronik
Buy Now
|
Compare Parts:
691358710003
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |