Part Details for 691358710005 by Wurth Elektronik
Overview of 691358710005 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 691358710005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10080-ND
|
DigiKey | TERM BLOCK PLUG 5POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
95 In Stock |
|
$2.9340 / $4.8900 | Buy Now |
DISTI #
710-691358710005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 7A 5Po Straight 22-18AWG RoHS: Compliant | 0 |
|
$2.9300 / $4.8900 | Order Now |
DISTI #
57F2090
|
Bürklin Elektronik | Insulation displacement connectors, 5 pole, pitch 5.08 mm, straight, green, 691358710005 Min Qty: 1 | 40 |
|
$2.9665 / $4.9441 | Buy Now |
Part Details for 691358710005
691358710005 CAD Models
691358710005 Part Data Attributes:
|
691358710005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691358710005
Wurth Elektronik
Serie 3587 - 5.08mm Horizontal IDC Plug WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |