Part Details for 691359740002 by Wurth Elektronik
Overview of 691359740002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691359740002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10071-ND
|
DigiKey | TERM BLOCK PLUG 2POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
105 In Stock |
|
$1.4120 / $2.3500 | Buy Now |
DISTI #
710-691359740002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 7A 2Po Straight 22-18AWG RoHS: Compliant | 0 |
|
$1.4100 / $2.3500 | Order Now |
DISTI #
57F2102
|
Bürklin Elektronik | Insulation displacement connectors, 2 pole, pitch 5.08 mm, straight, green, 691359740002 Min Qty: 1 | 35 |
|
$1.4185 / $2.3713 | Buy Now |
DISTI #
3768349
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 18AWG RoHS: Compliant Min Qty: 105 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$1.4256 | Buy Now |