-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 3611 - 3.50mm Vertical WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T1573
|
Newark | Terminal Block, Pluggable, 6Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Wurth Elektronik 691361100006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1595 |
|
$2.9500 / $4.3000 | Buy Now |
DISTI #
732-2755-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
411 In Stock |
|
$2.3280 / $3.8100 | Buy Now |
DISTI #
710-691361100006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 10.5Am Vertical 26-16AWG RoHS: Compliant | 592 |
|
$2.3200 / $3.8100 | Buy Now |
DISTI #
71071996
|
RS | 3611 Series 3.5mm Pitch Straight Pluggable Terminal Block, Cable Mount, 6 Way | Wurth Elektronik 691361100006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 / $3.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691361100006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691361100006
Wurth Elektronik
Serie 3611 - 3.50mm Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |