Part Details for 691363110004 by Wurth Elektronik
Overview of 691363110004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 691363110004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2759-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
506 In Stock |
|
$1.7020 / $2.7900 | Buy Now |
DISTI #
710-691363110004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 10A 4P Straight 24-12AWG RoHS: Compliant | 265 |
|
$1.6700 / $2.7900 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 199 |
|
$1.6283 / $3.7575 | Buy Now |
DISTI #
57F2143
|
Bürklin Elektronik | Socket header, 4 pole, pitch 3.5 mm, straight, green, 691363110004 Min Qty: 1 | 50 |
|
$1.8048 / $2.7659 | Buy Now |
Part Details for 691363110004
691363110004 CAD Models
691363110004 Part Data Attributes
|
691363110004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691363110004
Wurth Elektronik
Serie 3631 - 3.50mm Horizontal with hook on wire Side WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |