Part Details for 691364100007 by Wurth Elektronik
Overview of 691364100007 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 691364100007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691364100007-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK PLUG, VER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
201 In Stock |
|
$5.0170 / $7.9200 | Buy Now |
DISTI #
710-691364100007
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 7 Posi 10+/-10.5A Vertical RoHS: Compliant | 88 |
|
$5.0100 / $7.9200 | Buy Now |
DISTI #
57F2162
|
Bürklin Elektronik | Socket header, 7 pole, pitch 3.5 mm, straight, green, 691364100007 Min Qty: 1 | 35 |
|
$5.0715 / $8.0036 | Buy Now |
Part Details for 691364100007
691364100007 CAD Models
691364100007 Part Data Attributes:
|
691364100007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691364100007
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |