Part Details for 691364100012 by Wurth Elektronik
Overview of 691364100012 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 691364100012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691364100012-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK PLUG, VER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
44 In Stock |
|
$8.5300 / $13.4700 | Buy Now |
DISTI #
710-691364100012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL RisingCage 8PPlug 3.5mm Pitch RoHS: Compliant | 47 |
|
$8.5200 / $13.4700 | Buy Now |
DISTI #
57F2164
|
Bürklin Elektronik | Socket header, 12 pole, pitch 3.5 mm, straight, green, 691364100012 Min Qty: 1 | 30 |
|
$8.6225 / $13.6242 | Buy Now |
Part Details for 691364100012
691364100012 CAD Models
691364100012 Part Data Attributes:
|
691364100012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691364100012
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |