Part Details for 691365310002 by Wurth Elektronik
Overview of 691365310002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691365310002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3817
|
Newark | Terminal Block, Pluggable, 2Pos, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691365310002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$1.4000 / $2.0700 | Buy Now |
DISTI #
732-691365310002-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
67 In Stock |
|
$1.1620 / $1.8300 | Buy Now |
DISTI #
710-691365310002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 2 Posi 8+/-10A Right Angle RoHS: Compliant | 207 |
|
$1.1600 / $1.8300 | Buy Now |
DISTI #
57F2181
|
Bürklin Elektronik | Socket header, 2 pole, pitch 3.81 mm, straight, green, 691365310002 Min Qty: 1 | 50 |
|
$1.1727 / $1.8568 | Buy Now |
Part Details for 691365310002
691365310002 CAD Models
691365310002 Part Data Attributes:
|
691365310002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691365310002
Wurth Elektronik
Serie 3653 - 3.81mm Horizontal with Flanges and Hook on Wire Side WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |