Part Details for 691368300002B by Wurth Elektronik
Overview of 691368300002B by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691368300002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2113
|
Newark | Pluggable Terminal Block, 2, 300 V, 8 A, 3.81 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Wurth Elektronik 691368300002B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 298 |
|
$1.5300 / $2.3600 | Buy Now |
DISTI #
732-4378-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
432 In Stock |
|
$1.2540 / $2.0500 | Buy Now |
DISTI #
710-691368300002B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 8A 2Pp Vertical 28-16AWG RoHS: Compliant | 378 |
|
$1.2500 / $2.0500 | Buy Now |
DISTI #
57F2221
|
Bürklin Elektronik | Socket header, 2 pole, pitch 3.81 mm, straight, green, 691368300002B Min Qty: 1 | 50 |
|
$1.3379 / $2.0608 | Buy Now |
DISTI #
2292776
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 298 |
|
$1.8621 / $2.1429 | Buy Now |
DISTI #
2292776
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 298 |
|
$1.2433 / $2.3484 | Buy Now |
Part Details for 691368300002B
691368300002B CAD Models
691368300002B Part Data Attributes:
|
691368300002B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691368300002B
Wurth Elektronik
Serie 368 B - 3.81mm Screwless Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |