Part Details for 691368300003B by Wurth Elektronik
Overview of 691368300003B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691368300003B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4379-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.81MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
470 In Stock |
|
$1.6120 / $2.6400 | Buy Now |
DISTI #
710-691368300003B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 8A 3Po Vertical 28-16AWG RoHS: Compliant | 2415 |
|
$1.5700 / $2.6300 | Buy Now |
DISTI #
57F2222
|
Bürklin Elektronik | Socket header, 3 pole, pitch 3.81 mm, straight, green, 691368300003B Min Qty: 1 | 50 |
|
$1.7183 / $2.6311 | Buy Now |
Part Details for 691368300003B
691368300003B CAD Models
691368300003B Part Data Attributes:
|
691368300003B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691368300003B
Wurth Elektronik
Serie 368 B - 3.81mm Screwless Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |