Part Details for 691368300005B by Wurth Elektronik
Overview of 691368300005B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691368300005B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4381-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.81MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
160 In Stock |
|
$2.8270 / $4.3300 | Buy Now |
DISTI #
710-691368300005B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 8A 5Po Vertical 28-16AWG RoHS: Compliant | 800 |
|
$2.7600 / $4.3400 | Buy Now |
DISTI #
74395095
|
RS | Terminal block, 3.81mm pitch, screwless vertical, 28-16 AWG, 5 Pins | Wurth Elektronik 691368300005B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$3.3800 / $4.3800 | Buy Now |
Part Details for 691368300005B
691368300005B CAD Models
691368300005B Part Data Attributes
|
691368300005B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691368300005B
Wurth Elektronik
Serie 368 B - 3.81mm Screwless Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |