Part Details for 691368300006B by Wurth Elektronik
Overview of 691368300006B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691368300006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4382-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
149 In Stock |
|
$3.4010 / $5.2100 | Buy Now |
DISTI #
710-691368300006B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 8A 6Po Vertical 28-16AWG RoHS: Compliant | 465 |
|
$3.1800 / $5.2000 | Buy Now |
DISTI #
71072006
|
RS | 368B Series 3.81mm Pitch Straight Pluggable Term Block, Plug, Cable Mount, 6 Way | Wurth Elektronik 691368300006B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$4.0400 / $5.2500 | Buy Now |
Part Details for 691368300006B
691368300006B CAD Models
691368300006B Part Data Attributes
|
691368300006B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691368300006B
Wurth Elektronik
Serie 368 B - 3.81mm Screwless Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |