Part Details for 691368300009B by Wurth Elektronik
Overview of 691368300009B by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691368300009B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4385-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.81MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
57 In Stock |
|
$4.3940 / $6.7400 | Buy Now |
DISTI #
710-691368300009B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 8A 9Po Vertical 28-16AWG RoHS: Compliant | 0 |
|
$4.1700 / $6.7400 | Order Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$6.4972 / $10.5360 | Buy Now | |
DISTI #
57F2228
|
Bürklin Elektronik | Socket header, 9 pole, pitch 3.81 mm, straight, green, 691368300009B Min Qty: 1 | 30 |
|
$4.4036 / $6.7507 | Buy Now |
Part Details for 691368300009B
691368300009B CAD Models
691368300009B Part Data Attributes:
|
691368300009B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691368300009B
Wurth Elektronik
Serie 368 B - 3.81mm Screwless Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |