-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 382 - 2.50mm Vertical PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3827
|
Newark | Terminal Block, Header, 6Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691382000006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 583 |
|
$1.4800 / $2.1400 | Buy Now |
DISTI #
732-6065-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 2.5MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1193 In Stock |
|
$1.0700 / $1.9300 | Buy Now |
DISTI #
710-691382000006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 6P Vertical RoHS: Compliant | 920 |
|
$1.0100 / $1.9300 | Buy Now |
DISTI #
57F2295
|
Bürklin Elektronik | Pin header, 6 pole, pitch 2.5 mm, straight, green, 691382000006 Min Qty: 1 | 40 |
|
$1.1870 / $1.9601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691382000006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691382000006
Wurth Elektronik
Serie 382 - 2.50mm Vertical PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |