-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 382 - 2.50mm Vertical PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3828
|
Newark | Terminal Block, Header, 7Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691382000007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$1.5700 / $1.9800 | Buy Now |
DISTI #
732-691382000007-ND
|
DigiKey | 2.50 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
162 In Stock |
|
$1.1060 / $1.7500 | Buy Now |
DISTI #
710-691382000007
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 2.50mm Pitch PCB Header 7P RoHS: Compliant | 141 |
|
$1.1000 / $1.7500 | Buy Now |
DISTI #
57F2296
|
Bürklin Elektronik | Pin header, 7 pole, pitch 2.5 mm, straight, green, 691382000007 Min Qty: 1 | 50 |
|
$1.1130 / $1.7506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691382000007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691382000007
Wurth Elektronik
Serie 382 - 2.50mm Vertical PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |