Part Details for 691382030002 by Wurth Elektronik
Overview of 691382030002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691382030002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6049-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 2.5MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
112 In Stock |
|
$1.1100 / $2.0100 | Buy Now |
DISTI #
710-691382030002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 2P Straight RoHS: Compliant | 560 |
|
$1.1000 / $2.0100 | Buy Now |
DISTI #
57F2307
|
Bürklin Elektronik | Pin header, 2 pole, pitch 2.5 mm, straight, green, 691382030002 Min Qty: 1 | 50 |
|
$1.2376 / $2.0302 | Buy Now |
Part Details for 691382030002
691382030002 CAD Models
691382030002 Part Data Attributes:
|
691382030002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691382030002
Wurth Elektronik
Serie 382 - 2.50mm Vertical PCB Header with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | MATERIAL: POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |