-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 382 - 2.50mm Horizontal PCB Header with Flanges WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6045-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 2.5MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
279 In Stock |
|
$1.4670 / $2.6500 | Buy Now |
DISTI #
710-691382040004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 4P Right Angle RoHS: Compliant | 0 |
|
$1.4600 / $2.6500 | Order Now |
DISTI #
57F2317
|
Bürklin Elektronik | Pin header, 4 pole, pitch 2.5 mm, angled, green, 691382040004 Min Qty: 1 | 50 |
|
$1.6156 / $2.6604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691382040004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691382040004
Wurth Elektronik
Serie 382 - 2.50mm Horizontal PCB Header with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |