Part Details for 691385700009 by Wurth Elektronik
Overview of 691385700009 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691385700009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691385700009-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
40 In Stock |
|
$3.2050 / $5.6500 | Buy Now |
DISTI #
710-691385700009
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.5mmPitch 9P Plug Rising Cage RoHS: Compliant | 0 |
|
$3.0800 / $4.4900 | Order Now |
DISTI #
74395382
|
RS | Terminal block, 5.00mm, female plug horizontal/vertical CAB divisible, 9 Pins | Wurth Elektronik 691385700009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$3.6000 / $4.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | 8 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for 691385700009
691385700009 CAD Models
691385700009 Part Data Attributes
|
691385700009
Wurth Elektronik
Buy Now
|
Compare Parts:
691385700009
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |