Part Details for 691386700003 by Wurth Elektronik
Overview of 691386700003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691386700003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5983-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 1 Lead time: 19 Weeks Container: Tray |
12 In Stock |
|
$0.4350 / $0.7900 | Buy Now |
DISTI #
710-691386700003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 14A 3P Straight RoHS: Compliant | 0 |
|
$0.4340 / $0.7900 | Order Now |
DISTI #
57F2341
|
Bürklin Elektronik | Pin header, 3 pole, pitch 5 mm, straight, gray, 691386700003 Min Qty: 1 | 50 |
|
$0.4831 / $0.7925 | Buy Now |