-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5984-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5MM Min Qty: 1 Lead time: 19 Weeks Container: Tray |
217 In Stock |
|
$0.5440 / $0.9800 | Buy Now |
DISTI #
710-691386700004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 14A 4P Straight RoHS: Compliant | 172 |
|
$0.5670 / $0.9800 | Buy Now |
DISTI #
57F2342
|
Bürklin Elektronik | Pin header, 4 pole, pitch 5 mm, straight, gray, 691386700004 Min Qty: 1 | 50 |
|
$0.5983 / $0.9723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy