Part Details for 691406510002B by Wurth Elektronik
Overview of 691406510002B by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 691406510002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691406510002B-ND
|
DigiKey | WR-TBL TERMINAL BLOCK - SCREWLES Min Qty: 1 Lead time: 16 Weeks Container: Box |
637 In Stock |
|
$1.5430 / $1.7100 | Buy Now |
DISTI #
710-691406510002B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL Scrlss Psh-In 5.08mm Pit Gr Hor 2P RoHS: Compliant | 213 |
|
$1.5400 / $1.7100 | Buy Now |
Part Details for 691406510002B
691406510002B CAD Models
691406510002B Part Data Attributes:
|
691406510002B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691406510002B
Wurth Elektronik
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |