Part Details for 691406510005B by Wurth Elektronik
Overview of 691406510005B by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 691406510005B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691406510005B-ND
|
DigiKey | WR-TBL TERMINAL BLOCK - SCREWLES Min Qty: 1 Lead time: 16 Weeks Container: Box |
313 In Stock |
|
$4.0860 / $4.5400 | Buy Now |
DISTI #
710-691406510005B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL Scrlss Psh-In 5.08mm Pit Gr Hor 5P RoHS: Compliant | 126 |
|
$4.0800 / $4.5400 | Buy Now |
Part Details for 691406510005B
691406510005B CAD Models
691406510005B Part Data Attributes
|
691406510005B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691406510005B
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |