Part Details for 691409320012 by Wurth Elektronik
Overview of 691409320012 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691409320012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3264
|
Newark | Terminal Block, Wtb, 12Pos, 26-16Awg Rohs Compliant: Yes |Wurth Elektronik 691409320012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$10.3700 / $14.0300 | Buy Now |
DISTI #
732-691409320012-ND
|
DigiKey | WR-TBL TERMINAL BLOCK - SCREWLES Min Qty: 1 Lead time: 23 Weeks Container: Box |
160 In Stock |
|
$7.6650 / $12.4200 | Buy Now |
DISTI #
710-691409320012
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 3.81mm pitch Modular THT Green 45 deg Dual Pin cable entry Screwless Push In 12P RoHS: Compliant | 158 |
|
$8.2800 / $12.4200 | Buy Now |
Part Details for 691409320012
691409320012 CAD Models
691409320012 Part Data Attributes
|
691409320012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691409320012
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |