-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3288
|
Newark | Terminal Block, Wtb, 3Pos, 22-16Awg Rohs Compliant: Yes |Wurth Elektronik 691410120003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 455 |
|
$1.8400 / $2.6600 | Buy Now |
DISTI #
732-691410120003-ND
|
DigiKey | WR-TBL TERMINAL BLOCK - SCREWLES Min Qty: 1 Lead time: 23 Weeks Container: Box |
479 In Stock |
|
$1.4560 / $2.3600 | Buy Now |
DISTI #
710-691410120003
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 3.5mm pitch Monoblock THT Black 45 deg Dual Pin cable entry Screwless Push In 3P RoHS: Compliant | 470 |
|
$1.4500 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691410120003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691410120003
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |