Part Details for 691411710004B by Wurth Electronics Midcom
Overview of 691411710004B by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691411710004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74395436
|
RS | Terminal block, 5.00mm, Screwless horizontal, 2.0mm 2 wires, 14-20AWG, 4 Pin | Wurth Electronics 691411710004B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$1.5000 / $2.0000 | Buy Now |