Part Details for 691411710005B by Wurth Elektronik
Overview of 691411710005B by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 691411710005B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691411710005B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
231 In Stock |
|
$1.8660 / $2.6500 | Buy Now |
DISTI #
710-691411710005B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 5P Screwless RoHS: Compliant | 147 |
|
$1.8600 / $2.6500 | Buy Now |
DISTI #
3767876
|
Farnell | TB, WIRE TO BRD, R/A, 5WAY, 14AWG RoHS: Compliant Min Qty: 168 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$2.1854 | Buy Now |
Part Details for 691411710005B
691411710005B CAD Models
691411710005B Part Data Attributes
|
691411710005B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691411710005B
Wurth Elektronik
Serie 411 B - 5.00mm Screwless Horizontal Entry-2.0mm2 Wires WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |